Part Details for S8VK-G01512 by OMRON Corporation
Overview of S8VK-G01512 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VK-G01512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8VKG01512
|
Avnet Americas | 15W 12VDC 1.2A 100-240VAC - Bulk (Alt: S8VKG01512) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$45.3474 / $54.2682 | Buy Now |
DISTI #
653-S8VK-G01512
|
Mouser Electronics | DIN Rail Power Supplies POWER SUPPLY RoHS: Compliant | 53 |
|
$49.3100 / $57.6700 | Buy Now |
DISTI #
S8VK-G01512
|
TTI | DIN Rail Power Supplies POWER SUPPLY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$47.8300 / $54.0100 | Buy Now |
DISTI #
S8VKG01512
|
Avnet Americas | 15W 12VDC 1.2A 100-240VAC - Bulk (Alt: S8VKG01512) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$45.3474 / $54.2682 | Buy Now |
DISTI #
S8VK-G01512
|
TME | Power supply: switched-mode, for DIN rail, 15W, 12VDC, 1.2A, OUT: 1 Min Qty: 1 | 0 |
|
$61.2300 / $68.1100 | RFQ |
|
Neutron USA | DIN Rail Power Supplies 15W 12VDC 1.2A | 50 |
|
$156.7000 | Buy Now |
Part Details for S8VK-G01512
S8VK-G01512 CAD Models
S8VK-G01512 Part Data Attributes:
|
S8VK-G01512
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8VK-G01512
OMRON Corporation
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | Module-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | ALSO OPERATE WITH 90V TO 350VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EAC, UL, CSA, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |