Part Details for S8VK-G24048-400 by OMRON Corporation
Overview of S8VK-G24048-400 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VK-G24048-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8VKG24048400
|
Avnet Americas | COATED 240W 48VDC 5A - Bulk (Alt: S8VKG24048400) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$212.1336 / $253.8648 | Buy Now |
DISTI #
653-S8VK-G24048-400
|
Mouser Electronics | DIN Rail Power Supplies Coated 240W 48VDC 5A RoHS: Compliant | 2 |
|
$229.4900 / $242.0000 | Buy Now |
Part Details for S8VK-G24048-400
S8VK-G24048-400 CAD Models
S8VK-G24048-400 Part Data Attributes
|
S8VK-G24048-400
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8VK-G24048-400
OMRON Corporation
AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, Module-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | Module-9 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | ALSO OPERATE WITH 90V TO 350VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EAC, UL, CSA, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X9 | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 55.2 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.123725 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES |