There are no models available for this part yet.
Overview of S8VK-G24048 by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S8VK-G24048 by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003946078
|
Sager | DIN Rail Power Supplies 240W 48VDC 5A 100-240VAC Min Qty: 1 | 0 |
|
$234.6100 / $258.7600 | Buy Now |
CAD Models for S8VK-G24048 by OMRON Americas
Related Parts for S8VK-G24048
-
S8VK-G24024Power Supply Modules
-
RGEF1000Non-linear Resistors
-
S912ZVMC64F1WKHMicrocontrollers
-
ADXL1001BCPZOther Analog ICs
-
LT3480EMSESwitching Regulator or Controllers
-
KTD500B106M55A0T00Fixed Capacitors
-
S2J-13-FRectifier Diodes
-
HM2P07PDH331N9Headers and Edge Type Connectors
-
RN5VD42AA-TR-FEPower Management Circuits