Part Details for S8VK-S03024 by OMRON Corporation
Overview of S8VK-S03024 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VK-S03024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8VKS03024
|
Avnet Americas | AC/DC Power Supply Single-OUT24V 1.3A 31.2W DIN Rail Mount - Bulk (Alt: S8VKS03024) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.7030 / $96.5790 | Buy Now |
DISTI #
653-S8VKS03024
|
Mouser Electronics | DIN Rail Power Supplies PS 30W 24VDC 1.3A PushIn RoHS: Compliant | 23 |
|
$84.3200 / $94.1900 | Buy Now |
DISTI #
S8VK-S03024
|
TME | Power supply: switching, for DIN rail, 30W, 24VDC, 1.3A, 85÷264VAC Min Qty: 1 | 0 |
|
$84.4300 / $93.4000 | RFQ |
Part Details for S8VK-S03024
S8VK-S03024 CAD Models
S8VK-S03024 Part Data Attributes
|
S8VK-S03024
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8VK-S03024
OMRON Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | ALSO OPERATE WITH 90V TO 350VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, IEC | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 90 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVERLOAD | |
Ripple Voltage (Main Out) | 0.067165 Vrms | |
Seated Height-Max | 91 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 32 mm |