Part Details for S8VK-T48024-400 by OMRON Corporation
Overview of S8VK-T48024-400 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VK-T48024-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8VKT48024400
|
Avnet Americas | AC to DC Power Supply Switch Mode 24V 24A 480W Bracket Mount - Bulk (Alt: S8VKT48024400) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$378.9198 / $453.4614 | Buy Now |
DISTI #
653-S8VK-T48024-400
|
Mouser Electronics | Switching Power Supplies PS 3-Phs 480V 480W 24V Con Ct | 0 |
|
$442.4200 / $493.0000 | Order Now |