Part Details for S8VK-T96024-400 by OMRON Corporation
Overview of S8VK-T96024-400 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VK-T96024-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8VKT96024400
|
Avnet Americas | Power Supply AC to DC Single-OUT 24V 40A 960W DIN Rail Mount - Bulk (Alt: S8VKT96024400) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$471.1518 / $563.8374 | Buy Now |
DISTI #
653-S8VK-T96024-400
|
Mouser Electronics | Switching Power Supplies 3Phase PwrSupply 960W 24V PCB | 1 |
|
$546.0600 / $577.7700 | Buy Now |
DISTI #
S8VKT96024400
|
Avnet Americas | Power Supply AC to DC Single-OUT 24V 40A 960W DIN Rail Mount - Bulk (Alt: S8VKT96024400) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$471.1518 / $563.8374 | Buy Now |