Part Details for S8VK-WB48024 (ALTERNATE: S8VKWB48024) by OMRON Industrial Automation
Overview of S8VK-WB48024 (ALTERNATE: S8VKWB48024) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VK-WB48024 (ALTERNATE: S8VKWB48024)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72296978
|
RS | Power Supply, 3-Phase, 480VAC, 24V, 480 watt, Coated PCB, Monitoring LEDs | Omron Automation S8VK-WB48024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$452.3800 / $481.2600 | Buy Now |