Part Details for S8VK-X12024-EIP by OMRON Corporation
Overview of S8VK-X12024-EIP by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for S8VK-X12024-EIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8VKX12024EIP
|
Avnet Americas | AC/DC Power Supply Single-OUT24V 5A 120W DIN Rail Mount - Bulk (Alt: S8VKX12024EIP) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$265.1670 / $317.3310 | Buy Now |
DISTI #
653-S8VKX12024EIP
|
Mouser Electronics | DIN Rail Power Supplies PS 120W24DC 5A 100-240AC EIP RoHS: Compliant | 4 |
|
$274.1400 / $289.0600 | Buy Now |
DISTI #
S8VK-X12024-EIP
|
TME | Power supply: switching, for DIN rail, 120W, 24VDC, 5A, 85÷264VAC Min Qty: 1 | 0 |
|
$275.1100 / $307.7800 | RFQ |
Part Details for S8VK-X12024-EIP
S8VK-X12024-EIP CAD Models
S8VK-X12024-EIP Part Data Attributes
|
S8VK-X12024-EIP
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8VK-X12024-EIP
OMRON Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |