There are no models available for this part yet.
Overview of S8VK-X48024A-EIP by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S8VK-X48024A-EIP by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC6110
|
Newark | Power Supply, Ac-Dc, 24V, 20A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:24V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Omron Industrial Automation S8VK-X48024A-EIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$849.7400 / $1,034.9300 | Buy Now | |
DISTI #
Z8834-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 17 Weeks Container: Box |
19 In Stock |
|
$638.1760 / $726.0900 | Buy Now | |
DISTI #
71151387
|
RS | PS 480W24DC20A100-240AC EIPIM | Omron Automation S8VK-X48024A-EIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$718.0000 | Buy Now | |
DISTI #
OMIS8VK-X48024A-EIP
|
Heilind Electronics | PS 480W24DC20A100-240AC EIPIM S8VKX48024AEIP | Americas - 0 in Stock |
|
$812.2154 / $838.0000 | Buy Now |