Part Details for S8VM-10024 by OMRON Industrial Automation
Overview of S8VM-10024 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010024AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
51742-11002400CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 24S Vertical Receptacle. | |
51762-11002400CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 24S Right Angle Receptacle, Press Fit |
Price & Stock for S8VM-10024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K3182
|
Newark | Power Supply, Ac-Dc, 24V, 4.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):100W, Input Voltage Vac:85V Ac To 264V Ac, Output Voltage - Output 1:24V Rohs Compliant: Yes |Omron Industrial Automation S8VM-10024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |