Part Details for S8VM-10024AD by OMRON Industrial Automation
Overview of S8VM-10024AD by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VM-10024AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8177
|
Newark | Power Supply, Ac-Dc, 24V, 4.5A, Power Supply Approvals:Ite, No. Of Outputs:1 Output, Output Power Max:100W, Output Voltage - Output 1:24V, Output Current - Output 1:4.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Omron Industrial Automation S8VM-10024AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z2491-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 100W Min Qty: 1 Lead time: 19 Weeks Container: Box |
1 In Stock |
|
$215.5800 | Buy Now |