Part Details for S8VM-15012D by OMRON Industrial Automation
Overview of S8VM-15012D by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VM-15012D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z3377-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 150W Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
6 In Stock |
|
$134.2500 | Buy Now |