Part Details for S8VM05005CD by OMRON Industrial Automation
Overview of S8VM05005CD by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VM05005CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K3156
|
Newark | Ac-Dc Conv, Din Rail, 1 O/P, 50W, 10A, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:50W, Output Voltage - Output 1:5Vdc, Output Current - Output 1:10A, Output Voltage - Output 2:-, Height:84.5Mm Rohs Compliant: Yes |Omron Industrial Automation S8VM05005CD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |