Part Details for S8VM10024CD by OMRON Corporation
Overview of S8VM10024CD by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VM10024CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8VM10024CD
|
Avnet Americas | 4.5A,24V,DINRAIL,COV,AC100240 - Bulk (Alt: S8VM10024CD) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S8VM-10024CD
|
TTI | DIN Rail Power Supplies 100W 24V 4.5A Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$136.3600 | Buy Now |
Part Details for S8VM10024CD
S8VM10024CD CAD Models
S8VM10024CD Part Data Attributes
|
S8VM10024CD
OMRON Corporation
Buy Now
|
Compare Parts:
S8VM10024CD
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |