-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR SUPPLY W/O DISP 24VDC 2.5A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51702-10602400BALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 24S Vertical Header, Solder To Board | |
51722-10602400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 24S STB Right Angle Header. | |
51722-10602400CBLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 24S Right Angle Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9167
|
Newark | Psu, 60W, Std, 24V, 2.5A, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Omron S8VS-06024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$148.1000 / $160.5700 | Buy Now |
DISTI #
C1S541200201766
|
Chip1Stop | AC/DC Power Supply Single-OUT 24V 2.5A 60W 7-Pin RoHS: Compliant Container: Bulk | 5 |
|
$77.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S8VS-06024
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8VS-06024
OMRON Corporation
PWR SUPPLY W/O DISP 24VDC 2.5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | OTHER SUPPLY VOLTAGE RANGE IS 80 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 97.1 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 27.6 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; OVER VOLTAGE | |
Seated Height-Max | 96 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.62 s | |
Width | 40 mm |