S8VS-09024S
Description: AC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, PACKAGE-5

Overview of S8VS-09024S by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S8VS-09024S by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # S8VS09024S
Avnet Americas 24V 3.75A, CLASS 2 SCREW TERM (Alt: S8VS09024S) Min Qty: 1 Package Multiple: 1 0
  • 1 $326.5290
  • 10 $317.5830
  • 30 $308.6370
  • 50 $299.6910
  • 100 $290.7450
  • 250 $281.7990
  • 500 $272.8530
$272.8530 / $326.5290 Buy Now
Quest Components   2
  • 1 $163.7680
  • 3 $155.5796
$155.5796 / $163.7680 Buy Now

CAD Models for S8VS-09024S by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S8VS-09024S by OMRON Corporation

S8VS-09024S
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
OTHER SUPPLY VOLTAGE RANGE IS 80 TO 370VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, EN, CSA
Efficiency (Main Output)
84%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Length
110.3 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1.5%
Number of Functions
1
Number of Outputs
1
Output Current-Max
3.75 A
Output Voltage-Max
27.6 V
Output Voltage-Min
21.6 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER LOAD; OVER VOLTAGE
Seated Height-Max
116 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
90 W
Trim/Adjustable Output
YES
Warm-up Time
0.46 s
Width
50 mm
Want to compare parts?
  1. S8VS-09024S
    OMRON Corporation
    AC-DC Regulated Power Supply Module, 1 Output, 90W, Hybrid, PACKAGE-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S8VS-09024S by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S8VS-09024S by OMRON Corporation

Select Manufacturer
Which Manufacturer of S8VS-09024S would you like to use for your alert(s)?
  • Please alert me when S8VS-09024S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S8VS-09024S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S8VS-09024S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S8VS-09024S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S8VS-09024S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S8VS-09024S by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: