Part Details for S8VS-12024A by OMRON Industrial Automation
Overview of S8VS-12024A by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VS-12024A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H8287
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 120W, 5A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:5A, Output Voltage - Output 2:-, Height:115Mm Rohs Compliant: Yes |Omron Industrial Automation S8VS-12024A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$278.0800 | Buy Now |
DISTI #
Z2296-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 120W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
317 In Stock |
|
$255.0368 / $268.9500 | Buy Now |
DISTI #
OMIS8VS-12024A
|
Heilind Electronics | POWER SUPPLY SW 24VDC 5A W/DISP | Americas - 0 in Stock |
|
$309.1846 / $334.9500 | Buy Now |