There are no models available for this part yet.
Overview of S8X8ES by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S8X8ES by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56P4400
|
Newark | Sen Scr 800V .8A 200?a To92Wb/ Bulk |Littelfuse S8X8ES RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2530 | Buy Now | |
DISTI #
S8X8ES-ND
|
DigiKey | SCR 800V 800MA TO92 Min Qty: 2500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2683 | Buy Now | |
DISTI #
576-S8X8ES
|
Mouser Electronics | SCRs Sen SCR 800V .8A 200uA RoHS: Compliant | 2593 |
|
$0.2460 / $0.7100 | Buy Now | |
Bristol Electronics | Min Qty: 12 | 3023 |
|
$0.1260 / $0.4500 | Buy Now | ||
Quest Components | 2418 |
|
$0.1560 / $0.6000 | Buy Now | |||
DISTI #
S8X8ES
|
TTI | SCRs Sen SCR 800V .8A 200uA RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2310 / $0.2610 | Buy Now | |
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 510mA 800V TO92 THT | 0 |
|
$0.5010 / $0.5762 | RFQ |
CAD Models for S8X8ES by Littelfuse Inc
Part Data Attributes for S8X8ES by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-92
|
Package Description
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
75 V/us
|
DC Gate Trigger Current-Max
|
0.2 mA
|
DC Gate Trigger Voltage-Max
|
0.8 V
|
Holding Current-Max
|
5 mA
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.5 mA
|
Non-Repetitive Pk On-state Cur
|
10 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
800 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
0.8 A
|
Repetitive Peak Off-state Voltage
|
800 V
|
Repetitive Peak Reverse Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
SCR
|