S8X8TS1RP
Littelfuse Inc
Description: Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, SOT-223, 4 PIN

Overview of S8X8TS1RP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for S8X8TS1RP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 08N1972
Newark Scr Thyristor, 510Ma, 800V, Sot-223, Peak Repetitive Off State Voltage:800V, Gate Trigger Current Max:5µa, Average On State Current:510Ma, On State Rms Current:800Ma, Thyristor Case Style:Sot-223, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Littelfuse S8X8TS1RP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.4100
$0.4100 Buy Now
DISTI # S8X8TS1RPTR-ND
DigiKey SCR 800V 800MA SOT223 Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.3474
  • 2,000 $0.3095
  • 5,000 $0.2932
  • 10,000 $0.2715
  • 25,000 $0.2671
$0.2671 / $0.3474 Buy Now
DISTI # 576-S8X8TS1RP
Mouser Electronics SCRs Sen SCR 800V .8A 5 uA RoHS: Compliant 0
  • 1 $0.8200
  • 10 $0.6990
  • 100 $0.4840
  • 500 $0.4180
  • 1,000 $0.3470
  • 2,000 $0.3090
  • 5,000 $0.2930
  • 10,000 $0.2710
  • 25,000 $0.2670
$0.2670 / $0.8200 Order Now
Bristol Electronics   7515
RFQ
DISTI # S8X8TS1RP
TTI SCRs Sen SCR 800V .8A 5 uA RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.3310
  • 2,000 $0.2960
  • 5,000 $0.2820
  • 10,000 $0.2710
  • 25,000 $0.2660
$0.2660 / $0.3310 Buy Now
Ozdisan Elektronik THYRISTOR DIS.SINGLE 510mA 800V SOT223 SMT 0
  • 1 $0.6646
  • 1,000 $0.5779
$0.5779 / $0.6646 RFQ

CAD Models for S8X8TS1RP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S8X8TS1RP by Littelfuse Inc

S8X8TS1RP
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
SMALL OUTLINE, R-PDSO-G4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
75 V/us
DC Gate Trigger Current-Max
0.005 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Non-Repetitive Pk On-state Cur
10 A
Number of Elements
1
Number of Terminals
4
On-state Current-Max
800 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SCR
Want to compare parts?
  1. S8X8TS1RP
    Littelfuse Inc
    Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, SOT-223, 4 PIN
    VS

Related Parts for S8X8TS1RP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S8X8TS1RP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S8X8TS1RP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of S8X8TS1RP would you like to use for your alert(s)?
  • Please alert me when S8X8TS1RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S8X8TS1RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S8X8TS1RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S8X8TS1RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S8X8TS1RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S8X8TS1RP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: