Part Details for S9012-G(RANGE200-350) by Changjiang Electronics Tech (CJ)
Overview of S9012-G(RANGE200-350) by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9012-G(RANGE200-350)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25V 300mW 20050mA1V 500mA PNP SOT-23 Bipolar (BJT) ROHS | 2100 |
|
$0.0082 / $0.0155 | Buy Now |