Part Details for S9012-L by Yangzhou Yangjie Electronics Co Ltd
Overview of S9012-L by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9012-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9012-L-YAN
|
TME | Transistor: PNP, bipolar, 25V, 0.5A, 0.3W, SOT23 Min Qty: 30 | 0 |
|
$0.0115 / $0.0268 | RFQ |