Part Details for S9013 by Goodwork Semiconductor Co Ltd
Overview of S9013 by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25V 300mW 12050mA1V 500mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 12900 |
|
$0.0046 / $0.0091 | Buy Now |