Part Details for S9025PLRASMAF by TE Connectivity
Overview of S9025PLRASMAF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for S9025PLRASMAF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1200-ND
|
DigiKey | 902-928MHZ 5DBI LH FIXED SMA-FEM Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.3710 / $192.5933 | Buy Now |
DISTI #
814-S9025PLRASMAF
|
Mouser Electronics | Antennas Panel,LHCP,RA,SMAF RoHS: Compliant | 4 |
|
$120.3700 / $196.4500 | Buy Now |
DISTI #
74693586
|
RS | Panel Antenna, Single Band, RFID, External Mount, SMA, Directional, Single Port | TE Connectivity S9025PLRASMAF RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$171.5700 / $192.7800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$117.4400 | Buy Now |
DISTI #
AMPS9025PLRASMAF
|
Heilind Electronics | PANEL,LHCP,RA,SMAF 902-928MHZ, 5DBIC, | Americas - 0 in Stock45 On Order |
|
$107.6261 / $148.1492 | Buy Now |
DISTI #
AMPS9025PLRASMAF
|
Interstate Connecting Components | PANEL,LHCP,RA,SMAF 902-928MHZ, 5DBIC, | 015 On Order |
|
$107.6261 / $148.1492 | Buy Now |
Part Details for S9025PLRASMAF
S9025PLRASMAF CAD Models
S9025PLRASMAF Part Data Attributes:
|
S9025PLRASMAF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S9025PLRASMAF
TE Connectivity
Base Station/Broadcast Transmission Antenna, 5.5dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Omnidirectional | NO | |
Operating Frequency-Max | 928 MHz | |
Operating Frequency-Min | 902 MHz | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |