Part Details for S9025PRSMF by TE Connectivity
Overview of S9025PRSMF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for S9025PRSMF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8908
|
Newark | Rfid Antenna, 928Mhz, 5.5Dbi, 10W, Antenna Type:Uhf/Rfid, Operating Frequency:928Mhz, Antenna Connector:Sma Connector, Antenna Cable Length:-, Transmit Power:10W, Antenna Polarization:Right Hand Circular, Gain:5.5Dbi Rohs Compliant: Yes |Te Connectivity S9025PRSMF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.5900 / $140.7400 | Buy Now |
DISTI #
S9025PRSMF-ND
|
DigiKey | 902-928MHZ 5DBI RH FIXED SMA-FEM Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.2990 / $142.8800 | Buy Now |
DISTI #
814-S9025PRSMF
|
Mouser Electronics | Antennas Panel,RHCP,fixed,SMA F | 0 |
|
$89.2900 / $142.8800 | Order Now |
DISTI #
74693592
|
RS | Panel Antenna, Single Band, RFID, External Mount, SMA, Directional, Single Port | TE Connectivity S9025PRSMF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$154.4100 / $173.5000 | RFQ |
|
Future Electronics | Panel,RHCP,fixed,SMAF 902-928MHz,5dBiC RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$87.1300 | Buy Now |
DISTI #
AMPS9025PRSMF
|
Heilind Electronics | PANEL,RHCP,FIXED,SMAF 902-928M HZ,5DBIC,F | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPS9025PRSMF
|
Interstate Connecting Components | PANEL,RHCP,FIXED,SMAF 902-928M HZ,5DBIC,F | 0 |
|
Buy Now |
Part Details for S9025PRSMF
S9025PRSMF CAD Models
S9025PRSMF Part Data Attributes:
|
S9025PRSMF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S9025PRSMF
TE Connectivity
Base Station/Broadcast Transmission Antenna, 5.5dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Omnidirectional | NO | |
Operating Frequency-Max | 928 MHz | |
Operating Frequency-Min | 902 MHz | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |