Part Details for S908EY8AE0CFJE by NXP Semiconductors
Overview of S908EY8AE0CFJE by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S908EY8AE0CFJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4617
|
Newark | 8-Bit Mcu, Hc08 Core, 8Kb Flash, 8Mhz, -40/+85Degc, Automotive Qualified, Qfp 32/ Tray Rohs Compliant: Yes |Nxp S908EY8AE0CFJE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 | Buy Now |
DISTI #
S908EY8AE0CFJE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32LQFP Min Qty: 1250 Lead time: 39 Weeks Container: Bulk | Limited Supply - Call |
|
$5.5375 | Buy Now |
Part Details for S908EY8AE0CFJE
S908EY8AE0CFJE CAD Models
S908EY8AE0CFJE Part Data Attributes
|
S908EY8AE0CFJE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S908EY8AE0CFJE
NXP Semiconductors
S908EY8AE0CFJE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |