S90R11ABD1-120
TE Connectivity
Description: POWER/SIGNAL RELAY, DPDT, LATCHED, 9000mW (COIL), 20A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT

Overview of S90R11ABD1-120 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S90R11ABD1-120 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 48M8205
Newark S90R11Abd1-120=Solenoids |Potter&brumfield Te Connectivity S90R11ABD1-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 000000000000049005
Sager Solenoids & Actuators DPDT 20A QC 120VAC 0
Buy Now

CAD Models for S90R11ABD1-120 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S90R11ABD1-120 by TE Connectivity

S90R11ABD1-120
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
TE Connectivity
Additional Feature
COIL OPERATE VOLTAGE(AC): 102 V
Body Breadth
50.8 mm
Body Height
61.5 mm
Body Length or Diameter
68.6 mm
Coil Current(AC)-Max
0.075 A
Coil Power
9000 mW
Coil Resistance
260 Ω
Coil Voltage(AC)-Max
120 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
20A@120VAC
Contact Current(AC)-Max
20 A
Contact Current(DC)-Max
20 A
Contact Voltage(AC)-Max
120 V
Contact/Output Supply Type
AC/DC
Electrical Life
10000 Cycle(s)
Mounting Feature
SOCKET MOUNT
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
68.6mm x 50.8mm x 61.5mm
Reference Standard
CSA; UL
Relay Action
LATCHED
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SNAP ON
Want to compare parts?
  1. S90R11ABD1-120
    TE Connectivity
    POWER/SIGNAL RELAY, DPDT, LATCHED, 9000mW (COIL), 20A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
    VS

Related Parts for S90R11ABD1-120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S90R11ABD1-120 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S90R11ABD1-120 by TE Connectivity

Select Manufacturer
Which Manufacturer of S90R11ABD1-120 would you like to use for your alert(s)?
  • Please alert me when S90R11ABD1-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S90R11ABD1-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S90R11ABD1-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S90R11ABD1-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S90R11ABD1-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S90R11ABD1-120 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: