Part Details for S90R11ABD1-24 by TE Connectivity
Overview of S90R11ABD1-24 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S90R11ABD1-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F2174
|
Newark | Relay, Dpdt, 250Vac, 125Vdc, 15A, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:15A, Product Range:S90R Series, Relay Mounting:Panel Mount, Coil Type:Latching Single Coil, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity S90R11ABD1-24 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.2800 / $65.6700 | Buy Now |
DISTI #
000000000000267981
|
Sager | Solenoids & Actuators DPDT 20A QC 24VAC | 0 |
|
Buy Now |
Part Details for S90R11ABD1-24
S90R11ABD1-24 CAD Models
S90R11ABD1-24 Part Data Attributes
|
S90R11ABD1-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S90R11ABD1-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, LATCHED, 9000mW (COIL), 20A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 20.4 V | |
Body Breadth | 50.8 mm | |
Body Height | 61.5 mm | |
Body Length or Diameter | 68.6 mm | |
Coil Current(AC)-Max | 0.375 A | |
Coil Power | 9000 mW | |
Coil Resistance | 8.7 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 20A@120VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 68.6mm x 50.8mm x 61.5mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP ON |