Part Details for S90R11ABD1-240 by TE Connectivity
Overview of S90R11ABD1-240 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S90R11ABD1-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F2238
|
Newark | S90R11Abd1-240=Solenoids |Potter&brumfield Te Connectivity S90R11ABD1-240 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Relay 240VAC 1.084KOhm 20A DPDT(50.8x50.3x77.47)mm Plug-In Impulse Relay RoHS: Compliant |
8 In Stock |
|
$178.5900 / $187.3700 | Buy Now |
DISTI #
000000000002453379
|
Sager | Solenoids & Actuators DPDT 20A 240VAC IMPULSE,LATCH RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 240VAC 1.084KOhm 20A DPDT(50.8x50.3x77.47)mm Plug-In Impulse Relay RoHS: Compliant |
8 In Stock |
|
$178.5900 / $187.3700 | Buy Now |
Part Details for S90R11ABD1-240
S90R11ABD1-240 CAD Models
S90R11ABD1-240 Part Data Attributes
|
S90R11ABD1-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S90R11ABD1-240
TE Connectivity
Power/Signal Relay, DPDT, Latched, 9000mW (Coil), 20A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 204 V | |
Body Breadth | 50.8 mm | |
Body Height | 61.5 mm | |
Body Length or Diameter | 68.6 mm | |
Coil Current(AC)-Max | 0.038 A | |
Coil Power | 9000 mW | |
Coil Resistance | 1084 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 20A@120VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 68.6mm x 50.8mm x 61.5mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |