Part Details for S90R11DBD1-24 by TE Connectivity
Overview of S90R11DBD1-24 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S90R11DBD1-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002764864
|
Sager | TE Connectivity | 0 |
|
Buy Now |
Part Details for S90R11DBD1-24
S90R11DBD1-24 CAD Models
S90R11DBD1-24 Part Data Attributes
|
S90R11DBD1-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
S90R11DBD1-24
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.26A (COIL), 24VDC (COIL), 6330mW (COIL), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 33.68 mm | |
Body Height | 68.6 mm | |
Body Length or Diameter | 50.3 mm | |
Coil Current(DC)-Max | 0.26 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 6330 mW | |
Coil Resistance | 92 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@120VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 50.3mm x 33.68mm x 68.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |