-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Beryllium Copper,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7041
|
Newark | Sycamore Contact 1.50Mm Dia. Bottom Entry Smt Socket In Tape & Reel |Harwin S9321-45R Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4220 / $0.4650 | Buy Now |
DISTI #
952-S9321-45RCT-ND
|
DigiKey | CONN PIN RCPT 1.5-1.9MM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2677 In Stock |
|
$0.2633 / $0.6300 | Buy Now |
DISTI #
855-S9321-45R
|
Mouser Electronics | Standard Circular Contacts BOTTOM ENTRY SOCKET 1.50MM RoHS: Compliant | 3800 |
|
$0.2630 / $0.3270 | Buy Now |
DISTI #
S9321-45R
|
TTI | Standard Circular Contacts BOTTOM ENTRY SOCKET 1.50MM RoHS: Compliant pbFree: Pb-Free Min Qty: 950 Package Multiple: 950 Container: Reel |
Americas - 4750 In Stock |
|
$0.2600 / $0.3240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S9321-45R
Harwin
Buy Now
Datasheet
|
Compare Parts:
S9321-45R
Harwin
Connector Accessory, Contact, Beryllium Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 8 A | |
Terminal Type | SURFACE MOUNT |