Part Details for S96-0002-0084 by TE Connectivity
Overview of S96-0002-0084 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for S96-0002-0084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2661
|
Newark | M83513/05-06, Km, Jks, Slot, H Pr, 2-56 |Microdot Te Connectivity S96-0002-0084 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3100 / $40.3500 | Buy Now |
DISTI #
2266-S96-0002-0084-ND
|
DigiKey | D-Sub Tools & Hardware K4 S.HD J Min Qty: 3 Container: Tray MARKETPLACE PRODUCT |
3050 In Stock |
|
$27.3400 / $33.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2700 Partner Stock |
|
$30.4300 / $39.4500 | Buy Now |
|
Onlinecomponents.com | Microminiature D Connectors RoHS: Compliant |
350 Partner Stock |
|
$23.7700 / $34.1200 | Buy Now |
DISTI #
C1S114403343100
|
Chip1Stop | Connector Other RoHS: Compliant | 3050 |
|
$22.7000 / $35.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2700 Partner Stock |
|
$30.4300 / $39.4500 | Buy Now |
|
Master Electronics | Microminiature D Connectors RoHS: Compliant |
350 Partner Stock |
|
$23.7700 / $34.1200 | Buy Now |