Part Details for S9602F by Signetics
Overview of S9602F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for S9602F
S9602F CAD Models
S9602F Part Data Attributes
|
S9602F
Signetics
Buy Now
Datasheet
|
Compare Parts:
S9602F
Signetics
Prescaler/Multivibrator, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T16 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for S9602F
This table gives cross-reference parts and alternative options found for S9602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S9602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N9602B | Prescaler/Multivibrator, 9602 Series, 2-Func, PDIP16 | Signetics | S9602F vs N9602B |
M38510/01205BEX | Monostable Multivibrator, 96 Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | QP Semiconductor | S9602F vs M38510/01205BEX |
N9602F | Monostable Multivibrator, 9602 Series, 2-Func, TTL, CDIP16 | Signetics | S9602F vs N9602F |
DM9602N | 96 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | Texas Instruments | S9602F vs DM9602N |
M38510/01205BEA | 96 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | S9602F vs M38510/01205BEA |
M38510/01205BEX | Monostable Multivibrator, 96 Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Teledyne e2v | S9602F vs M38510/01205BEX |
N9602F | Monostable Multivibrator, TTL, CDIP16 | Philips Semiconductors | S9602F vs N9602F |
M38510/01205BEX | Monostable Multivibrator, 96 Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Rochester Electronics LLC | S9602F vs M38510/01205BEX |