Part Details for S9KEAZ128AVLH by NXP Semiconductors
Results Overview of S9KEAZ128AVLH by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9KEAZ128AVLH Information
S9KEAZ128AVLH by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9KEAZ128AVLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC2187
|
Newark | Mcu, 32Bit, Cortex-M0+, 48Mhz, Lqfp-64, Product Range:Kinetis Ea Family Keazx Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:128Kb, Ram Memory Size:16Kb, No. Of Rohs Compliant: Yes |Nxp S9KEAZ128AVLH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$0.9530 | Buy Now |
DISTI #
61AC2187
|
Avnet Americas | MCU 32-Bit KEA128 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray - Bulk (Alt: 61AC2187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 90 Partner Stock |
|
$3.7900 / $4.4200 | Buy Now |
DISTI #
S9KEAZ128AVLH
|
Avnet Americas | MCU 32-Bit KEA128 ARM Cortex M0+ RISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: S9KEAZ128AVLH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7871 / $2.8830 | Buy Now |
|
Rochester Electronics | S9KEAZ128 - Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 370 |
|
$2.8000 / $3.2900 | Buy Now |
DISTI #
S9KEAZ128AVLH
|
Avnet Silica | MCU 32Bit KEA128 ARM Cortex M0 RISC 128KB Flash 33V5V 64Pin LQFP Tray (Alt: S9KEAZ128AVLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
S9KEAZ128AVLH
|
EBV Elektronik | MCU 32Bit KEA128 ARM Cortex M0 RISC 128KB Flash 33V5V 64Pin LQFP Tray (Alt: S9KEAZ128AVLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | ARM-MSeries 48MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS | 6 |
|
$5.1344 / $5.4389 | Buy Now |
Part Details for S9KEAZ128AVLH
S9KEAZ128AVLH CAD Models
S9KEAZ128AVLH Part Data Attributes
|
S9KEAZ128AVLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9KEAZ128AVLH
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |