-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9KEAZN32AMLC by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2820347
|
element14 Asia-Pacific | , AEC-Q100, CORTEX-M0+, 40MHZ, LQFP RoHS: Compliant Min Qty: 1 Container: Each | 1244 |
|
$1.5300 / $1.6100 | Buy Now |
DISTI #
S9KEAZN32AMLC
|
Avnet Americas | MCU 32-Bit KEA64 ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: S9KEAZN32AMLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.5446 / $1.6978 | Buy Now |
|
Ameya Holding Limited | LQFP 32/A°/KINETIS E SERIES 32K FLASH 4K RAM 40MHz / 12NC: 935323585557 | 3000 |
|
RFQ | |
DISTI #
S9KEAZN32AMLC
|
Avnet Silica | MCU 32-Bit KEA64 ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: S9KEAZN32AMLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | ARM-MSeries LQFP-327x7 Microcontrollers MCU/MPU/SOC ROHS | 110 |
|
$2.1696 | Buy Now |
DISTI #
S9KEAZN32AMLC
|
EBV Elektronik | MCU 32-Bit KEA64 ARM Cortex M0+ RISC 32KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: S9KEAZN32AMLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | ARM-MSeries 40MHz LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 110 |
|
$2.2600 | Buy Now |
|
Win Source Electronics | 8600 |
|
$1.6533 / $2.4799 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S9KEAZN32AMLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9KEAZN32AMLC
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Terminals | 32 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 14.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |