-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9KEAZN8AMTG by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4729
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0+, 48Mhz, Tssop-16, Product Range:Kinetis Ea Family Keax Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:8Kb Rohs Compliant: Yes |Nxp S9KEAZN8AMTG RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.5200 | Buy Now |
DISTI #
S9KEAZN8AMTG
|
Avnet Americas | MCU 32-Bit KEA8 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 16-Pin TSSOP Box - Rail/Tube (Alt: S9KEAZN8AMTG) RoHS: Compliant Min Qty: 3168 Package Multiple: 96 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.9335 / $0.9839 | Buy Now |
|
NXP Semiconductors | Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP, Tube in Drypack RoHS: Compliant pbFree: Yes Lead time: 12 Weeks, 0 Days Container: Tube | Free Sample - 452 |
|
$0.8100 / $0.8300 | Buy Now |
DISTI #
S9KEAZN8AMTG
|
Avnet Silica | MCU 32Bit KEA8 ARM Cortex M0 RISC 8KB Flash 33V5V 16Pin TSSOP Box (Alt: S9KEAZN8AMTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101651454
|
Chip One Stop | Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 16TSSOP RoHS: Compliant Container: Tube | 1248 |
|
$0.9080 / $1.7800 | Buy Now |
DISTI #
S9KEAZN8AMTG
|
EBV Elektronik | MCU 32Bit KEA8 ARM Cortex M0 RISC 8KB Flash 33V5V 16Pin TSSOP Box (Alt: S9KEAZN8AMTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 768 |
|
RFQ | |
|
LCSC | ARM-MSeries 48MHz TSSOP-16 Microcontrollers (MCU/MPU/SOC) ROHS | 32 |
|
$1.4391 / $2.1359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S9KEAZN8AMTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9KEAZN8AMTG
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 4 X 4 MM, QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |