Part Details for S9S08DZ60F2MLF by NXP Semiconductors
Results Overview of S9S08DZ60F2MLF by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S9S08DZ60F2MLF Information
S9S08DZ60F2MLF by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S9S08DZ60F2MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7825
|
Newark | Mcu, Aec-Q100, 8Bit, S08Dz, 40Mhz, Lqfp48, Controller Family/Series:S08Dz, Cpu Speed:40Mhz, Program Memory Size:60Kb, Ram Memory Size:4Kb, No. Of Pins:48Pins, Mcu Case Style:Lqfp, No. Of I/O's:40I/O's, Embedded Interface Type:Can, Rohs Compliant: Yes |Nxp S9S08DZ60F2MLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1230 |
|
$6.6800 / $10.6800 | Buy Now |
DISTI #
S9S08DZ60F2MLF
|
Avnet Americas | MCU 8-Bit HCS08 S08 CISC 60KB Flash 3.3V/5V 48-Pin LQFP Brick - Trays (Alt: S9S08DZ60F2MLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.8685 / $6.4505 | Buy Now |
DISTI #
S9S08DZ60F2MLF
|
Avnet Silica | MCU 8-Bit HCS08 S08 CISC 60KB Flash 3.3V/5V 48-Pin LQFP Brick (Alt: S9S08DZ60F2MLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
S9S08DZ60F2MLF
|
EBV Elektronik | MCU 8-Bit HCS08 S08 CISC 60KB Flash 3.3V/5V 48-Pin LQFP Brick (Alt: S9S08DZ60F2MLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 41750 |
|
Buy Now | |
|
LCSC | Other Series 40MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 43 |
|
$3.1083 / $5.7098 | Buy Now |
Part Details for S9S08DZ60F2MLF
S9S08DZ60F2MLF CAD Models
S9S08DZ60F2MLF Part Data Attributes
|
S9S08DZ60F2MLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08DZ60F2MLF
NXP Semiconductors
IC MCU 8BIT 60KB FLASH 48LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 60032 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |