-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,100PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4611
|
Newark | 16-Bit Mcu, S12 Core, 128Kb Flash, 25Mhz, -40/+125Degc, Automotive Qualified, Qfp 100/ Tray Rohs Compliant: Yes |Nxp S9S12G128F0MLL RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7500 / $4.8900 | Buy Now |
DISTI #
S9S12G128F0MLL
|
Avnet Americas | MCU 16-Bit S12 CISC 128KB Flash 3.3V/5V 100-Pin LQFP Brick - Trays (Alt: S9S12G128F0MLL) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$4.2229 / $4.6417 | Buy Now |
|
Rochester Electronics | MC9S12G - GARFISH-16-bit MCU, 128KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$4.1200 / $4.8500 | Buy Now |
|
NXP Semiconductors | 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 100, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 28 Weeks, 0 Days Container: Tray | Free Sample - 405 |
|
$3.5600 / $3.6600 | Buy Now |
DISTI #
S9S12G128F0MLL
|
EBV Elektronik | MCU 16-Bit S12 CISC 128KB Flash 3.3V/5V 100-Pin LQFP Brick (Alt: S9S12G128F0MLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 25MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS | 78 |
|
$4.5463 / $5.5313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S9S12G128F0MLL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12G128F0MLL
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | S12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 86 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 25 MHz | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |