Part Details for S9S12GN48J1CLC by NXP Semiconductors
Overview of S9S12GN48J1CLC by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S9S12GN48J1CLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9404
|
Newark | S12 Core,48K Flash,/ Tray Rohs Compliant: Yes |Nxp S9S12GN48J1CLC RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
568-S9S12GN48J1CLC-ND
|
DigiKey | S12 CORE,48K FLASH, Min Qty: 1250 Lead time: 45 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0353 | Buy Now |
DISTI #
S9S12GN48J1CLC
|
Avnet Americas | MC9S12G 16-Bit Microcontroller 25MHz S12 Core CISC 48KB Flash Memory 4KB RAM 1.5KB EEPROM 3.3V/5V Supply Voltage -40°C to 85°C Surface Mount 32-Pin LQFP Tray - Trays (Alt: S9S12GN48J1CLC) Min Qty: 2500 Package Multiple: 1250 Lead time: 45 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-S9S12GN48J1CLC
|
Mouser Electronics | 16-bit Microcontrollers - MCU S12 Core,48K Flash, RoHS: Compliant | 0 |
|
$2.9400 / $2.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 45 Weeks Container: Tray | 0Tray |
|
$2.9900 | Buy Now |