Part Details for S9S12GN48J1VLCR by NXP Semiconductors
Overview of S9S12GN48J1VLCR by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S9S12GN48J1VLCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7531
|
Newark | 16-Bit Mcu, S12 Core, 48Kb Flash, 25Mhz, -40/+105Degc, Prototype, Qfp 32/ Reel Rohs Compliant: Yes |Nxp S9S12GN48J1VLCR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 | Buy Now |
DISTI #
568-S9S12GN48J1VLCRTR-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 32LQFP Min Qty: 2000 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2043 | Buy Now |
DISTI #
S9S12GN48J1VLCR
|
Avnet Americas | 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+105degC, Prototype, QFP 32 - Tape and Reel (Alt: S9S12GN48J1VLCR) Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-S9S12GN48J1VLCR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+105degC, Prototype, QFP 32 RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$3.1900 | Buy Now |
Part Details for S9S12GN48J1VLCR
S9S12GN48J1VLCR CAD Models
S9S12GN48J1VLCR Part Data Attributes
|
S9S12GN48J1VLCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12GN48J1VLCR
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | MC9S12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |