Part Details for S_04162_B-01 by HUBER+SUHNER
Overview of S_04162_B-01 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S_04162_B-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-S_04162_B-01-ND
|
DigiKey | CBL ASSY NO - Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9388 | Buy Now |
DISTI #
455-S_04162_B-01
|
Mouser Electronics | Coaxial Cables SOLD IN METERS | 0 |
|
$6.7900 | Order Now |
|
Onlinecomponents.com | Low-loss - 50 Ohm - 6 GHz - 85°C - ø5.5 mm - LSFH jacket RoHS: Compliant | 0 |
|
$6.7600 / $19.0100 | Buy Now |