Part Details for S_07262_BD-AH by HUBER+SUHNER
Overview of S_07262_BD-AH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-7262-15H | Amphenol Communications Solutions | Paladin Plus 7-Pair, 6 Column, Right Angle Receptacle, Signal Module, APP | |
130-7262-15D | Amphenol Communications Solutions | Paladin Plus 7-Pair, 6 Column, Right Angle Receptacle, Signal Module, NiS | |
130-7262-11H | Amphenol Communications Solutions | Paladin 7-Pair, 6 Column, Right Angle Receptacle, Signal Module, APP |
Price & Stock for S_07262_BD-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-S_07262_BD-AH-ND
|
DigiKey | CBL ASSY NO - Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8082 | Buy Now |
DISTI #
455-S_07262_BD-AH
|
Mouser Electronics | Coaxial Cables SOLD IN METERS RoHS: Compliant | 0 |
|
$28.6200 | Order Now |
|
Onlinecomponents.com | Low-loss - Armoured - 50 Ohm - 2GHz - 85°C - ø15.7mm - LSFH jacket RoHS: Compliant | 0 |
|
$29.7300 / $87.2700 | Buy Now |
Part Details for S_07262_BD-AH
S_07262_BD-AH CAD Models
S_07262_BD-AH Part Data Attributes
|
S_07262_BD-AH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
S_07262_BD-AH
HUBER+SUHNER
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 15.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1484 V | |
Shielding | YES | |
Stranding | 7X2.82 | |
Wire and Cable Name | COMMUNICATION CABLE |