Part Details for SA-06240B by EL.CO SRL
Overview of SA-06240B by EL.CO SRL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA-06240B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA-06240B
|
TME | Relay: interface, SPST-NO, Ucntrl: 10÷30VAC,10÷30VDC, 6A Min Qty: 1 | 18 |
|
$29.9600 / $37.0800 | Buy Now |