Part Details for SA-1278-MG by BUD Industries Inc
Overview of SA-1278-MG by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA-1278-MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F1663
|
Newark | Adjustable Open Rack Shelf, 3U, Steel, Metallic Grey, Rack U Height:3U, External Width - Metric:448Mm, External Depth - Metric:406Mm, For Use With:Open Relay Racks, External Width - Imperial:17.6", External Depth - Imperial:16" Rohs Compliant: Yes |Bud Industries SA-1278-MG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$100.3200 / $106.7100 | Buy Now |
DISTI #
SA-1278-MG-ND
|
DigiKey | RACK ADJUSTABL SHELF-OPEN 17.62" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.6000 | Buy Now |
DISTI #
563-SA-1278-MG
|
Mouser Electronics | Racks & Rack Cabinet Accessories RELAY RACK SHELF-16"" DEEP RoHS: Compliant | 0 |
|
$100.2800 / $105.8700 | Order Now |
DISTI #
70148275
|
RS | Enclosure, Steel, 16 ga. (Shelf), 14 ga. (Mounting Brackets), 150 lbs. (Max.) | Bud Industries SA-1278-MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.0500 / $105.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$85.4700 | Buy Now |
DISTI #
000000000002173764
|
Sager | Racks & Rack Cabinet Accessories RELAY RACK SHELF-16 DEEP Min Qty: 1 | 3 |
|
$80.2500 / $128.2000 | Buy Now |
|
Master Electronics | Relay Rack Shelf RoHS: Compliant |
1 In Stock 3 Factory Stock |
|
$80.3700 / $99.4600 | Buy Now |