There are no models available for this part yet.
Overview of SA-1766-BT by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1766-AL | Coilcraft Inc | SMPS Transformer, 10W, | |
D1766-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
D1766-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for SA-1766-BT by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M4811
|
Newark | Ventilated Open Rack Shelf, 3U, Steel, Rack U Height:3U, External Width - Metric:483Mm, External Depth - Metric:483Mm, For Use With:Open Relay Racks, External Width - Imperial:19", External Depth - Imperial:19", Body Material:Steel Rohs Compliant: Yes |Bud Industries SA-1766-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$104.8700 / $104.8800 | Buy Now | |
DISTI #
SA-1766-BT-ND
|
DigiKey | SHELF OPEN RACK VENTILATED 19" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.8500 | Buy Now | |
DISTI #
563-SA-1766-BT
|
Mouser Electronics | Racks & Rack Cabinet Accessories 19" VENT RACK SHELF RoHS: Compliant | 0 |
|
$100.8400 / $100.8500 | Order Now | |
DISTI #
70148439
|
RS | Enclosure, Steel, 16 ga., 200 lbs. (Max.), 19 in., 5.218 in., Black Textured | Bud Industries SA-1766-BT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.3600 / $112.0500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.6000 | Buy Now | ||
Onlinecomponents.com | Relay Rack Shelf RoHS: Compliant | 4 Factory Stock |
|
$96.8200 / $122.7700 | Buy Now | ||
DISTI #
000000000002173794
|
Sager | Racks & Rack Cabinet Accessories 19 VENT RACK SHELF Min Qty: 1 | 4 |
|
$93.5500 / $124.7500 | Buy Now | |
Master Electronics | Relay Rack Shelf RoHS: Compliant | 4 Factory Stock |
|
$96.8200 / $122.7700 | Buy Now |