Part Details for SA-1766-MG by BUD Industries Inc
Overview of SA-1766-MG by BUD Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA-1766-MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4812
|
Newark | Ventilated Open Rack Shelf, 3U, Steel, Rack U Height:3U, External Width - Metric:483Mm, External Depth - Metric:483Mm, For Use With:Open Relay Racks, External Width - Imperial:19", External Depth - Imperial:19", Product Range:- Rohs Compliant: Yes |Bud Industries SA-1766-MG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.8500 / $104.8800 | Buy Now |
DISTI #
SA-1766-MG-ND
|
DigiKey | SHELF OPEN RACK VENTILATED 19" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.8500 | Buy Now |
DISTI #
563-SA-1766-MG
|
Mouser Electronics | Racks & Rack Cabinet Accessories 19" VENT RACK SHELF RoHS: Compliant | 0 |
|
$100.8400 / $100.8500 | Order Now |
DISTI #
70148440
|
RS | Enclosure, Steel, 16 ga., 200 lbs. (Max.), 19 in., 5.218 in., Metallic Gray | Bud Industries SA-1766-MG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$107.5200 / $110.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.6000 | Buy Now |
|
Onlinecomponents.com | Relay Rack Shelf RoHS: Compliant | 0 |
|
$96.8200 / $122.7700 | Buy Now |