Part Details for SA-2368-33-RAW by Sump Alarm Inc
Overview of SA-2368-33-RAW by Sump Alarm Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110818-2005LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 0.5 meters, passive --standard raw cable, non-halogen free. | |
10110818-3025LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 28 AWG, 2.5 meters, passive -standard raw cable, non-halogen free. | |
10110818-4035LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 26 AWG, 3.5 meters, passive -standard raw cable, non-halogen free. |
Price & Stock for SA-2368-33-RAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3943-SA-2368-33-RAW-ND
|
DigiKey | SENSOR LEVEL SWITCH SINGLE FLOAT Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
79 In Stock |
|
$189.9900 | Buy Now |