Part Details for SA-5031A3E by Nidec Copal Electronics Corporation
Overview of SA-5031A3E by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SA-5031A3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA-5031A3E
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Plastic Bag - Bulk (Alt: SA-5031A3E) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$5.1480 / $8.1844 | Buy Now |
Part Details for SA-5031A3E
SA-5031A3E CAD Models
SA-5031A3E Part Data Attributes
|
SA-5031A3E
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SA-5031A3E
Nidec Copal Electronics Corporation
Rotary Coded Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e2 | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Tin/Copper (Sn/Cu) |