SA-5031B3E
Description: Rotary Coded Switch,

Overview of SA-5031B3E by Nidec Copal Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for SA-5031B3E by Nidec Copal Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SA-5031B3E
Avnet Americas Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Plastic Bag - Bulk (Alt: SA-5031B3E) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
  • 25 $10.2268
  • 50 $9.8813
  • 100 $9.7431
  • 150 $9.6049
  • 200 $9.4667
  • 250 $7.7184
  • 2,500 $6.4350
$6.4350 / $10.2268 Buy Now

CAD Models for SA-5031B3E by Nidec Copal Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SA-5031B3E by Nidec Copal Electronics Corporation

SA-5031B3E
Nidec Copal Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIDEC COPAL ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
JESD-609 Code
e2
Switch Type
ROTARY CODED SWITCH
Terminal Finish
Tin/Copper (Sn/Cu)
Want to compare parts?
  1. SA-5031B3E
    Nidec Copal Electronics Corporation
    Rotary Coded Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA-5031B3E by Nidec Copal Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA-5031B3E by Nidec Copal Electronics Corporation

Select Manufacturer
Which Manufacturer of SA-5031B3E would you like to use for your alert(s)?
  • Please alert me when SA-5031B3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SA-5031B3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA-5031B3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SA-5031B3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA-5031B3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA-5031B3E by Nidec Copal Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: