Part Details for SA-7011A by Nidec Copal Electronics Corporation
Overview of SA-7011A by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SA-7011A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA-7011A
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC J-Hook 2.54mm SMD Bulk - Bulk (Alt: SA-7011A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.9932 / $2.9962 | Buy Now |
DISTI #
SA-7011A
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC J-Hook 2.54mm SMD Bulk - Bulk (Alt: SA-7011A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.9932 / $2.9962 | Buy Now |
Part Details for SA-7011A
SA-7011A CAD Models
SA-7011A Part Data Attributes:
|
SA-7011A
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SA-7011A
Nidec Copal Electronics Corporation
SWITCH ROTARY DIP BCD 100MA 5V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Copal Electronics | |
JESD-609 Code | e4 | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) |