Part Details for SA-7030TA by NIDEC Components
Overview of SA-7030TA by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA-7030TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK8468
|
Newark | Rotary Coded Sw, 10 Pos, 0.1A, 5Vdc, Smd Rohs Compliant: Yes |Nidec Components SA-7030TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 450 |
|
$3.3500 / $4.7100 | Buy Now |
DISTI #
SA-7030TA-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 5V Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0552 | Buy Now |